+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

187/12X13

Wrench: ring; double-sided,with joint; 12mm,13mm; L: 175mm


Manufacturer: BETA

Manufacturer part number:
187/12X13
TME Symbol:
BE187/12X13

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
double-sided, with joint
Length
175mm
Spanner size
  • 12mm
  • 13mm
Gross weight165 g
EAN code8014230739960
See other products in this category: Wrenches and Combination Wrenches BETA,
*
187/12X13
0 in TME stock
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 3 pcs - 28.45 USDGross price for quantities from 3 pcs - 28.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.