+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1914/10M

Compressed air hose; flexible; 1/4"; L: 10m; Øint: 5mm; Øout: 8mm


Manufacturer: BETA

Manufacturer part number:
1914/10M
TME Symbol:
BE1914/10M

Specification

Manufacturer
BETA
Type of tool pneumatic accessories
compressed air hose
Version
flexible
Pneumatic connection
1/4"
Length
10m
Internal diameter
5mm
Outside diameter
8mm
Gross weight614 g
EAN code8014230690179
See other products in this category: Accessories for Pneumatic Tools BETA,
*
1914/10M
0 in TME stock
Net price for quantities from 1 pcs - 30.45 USDGross price for quantities from 1 pcs - 30.45 USD
Net price for quantities from 3 pcs - 29.59 USDGross price for quantities from 3 pcs - 29.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.