+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE1927OLS

Wrench; impact; pneumatic; 1750Nm; Kind of socket: square; 1/2"

NEW

Manufacturer: BETA

Manufacturer part number:
BE1927OLS
TME Symbol:
BE1927OLS

Specification

Manufacturer
BETA
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
1750Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
198l/min
Pneumatic connection
1/4"
Gross weight3.168 kg
EAN code8054809555881
See other products in this category: Pneumatic Tools BETA,
*
BE1927OLS
0 in TME stock
Net price for quantities from 1 pcs - 489.31 USDGross price for quantities from 1 pcs - 489.31 USD
Net price for quantities from 3 pcs - 471.84 USDGross price for quantities from 3 pcs - 471.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.