+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1927PAL

Wrench; bidirectional,pneumatic,impact; 1750Nm; 1/2"; 6.2bar

Manufacturer: BETA

Manufacturer part number:
1927PAL
TME Symbol:
BE1927PAL

Specification

Manufacturer
BETA
Type of pneumatic tool
wrench
Version
bidirectional, impact, pneumatic
Torque
1750Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
290l/min
Pneumatic connection
1/4"
Gross weight2.451 kg
EAN code8054809375557
See other products in this category: Pneumatic Tools BETA
*
1927PAL
Product withdrawn from the offer
Use the specification table below to search for similar products