+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1927XM

Wrench; impact; pneumatic; 770Nm; Kind of socket: square; 1/2"

Manufacturer: BETA

Manufacturer part number:
1927XM
TME Symbol:
BE1927XM

Specification

Manufacturer
BETA
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
770Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
122l/min
Rotational rate/speed
10000rpm
Gross weight1.549 kg
EAN code8014230775135
See other products in this category: Pneumatic Tools BETA,
*
1927XM
0 in TME stock
Net price for quantities from 1 pcs - 188.52 USDGross price for quantities from 1 pcs - 188.52 USD
Net price for quantities from 3 pcs - 181.79 USDGross price for quantities from 3 pcs - 181.79 USD
No. of pieces (Multiplicity: 1)