+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1928XM

Wrench; bidirectional,pneumatic,impact; 1600Nm; 3/4"; 6.2bar


Manufacturer: BETA

Manufacturer part number:
1928XM
TME Symbol:
BE1928XM

Specification

Manufacturer
BETA
Type of pneumatic tool
wrench
Version
bidirectional, impact, pneumatic
Torque
1600Nm
Kind of socket
square
Socket size - inch
3/4"
Supply pressure
6.2bar
Air consumption
175l/min
Pneumatic connection
3/8"
Gross weight3.24 kg
EAN code8014230924427
See other products in this category: Pneumatic Tools BETA,
*
1928XM
0 in TME stock
Net price for quantities from 1 pcs - 435.67 USDGross price for quantities from 1 pcs - 435.67 USD
Net price for quantities from 3 pcs - 420.10 USDGross price for quantities from 3 pcs - 420.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.