+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30/2

Puncher; Ø: 2mm; Tool length: 125mm


Manufacturer: BETA

Manufacturer part number:
30/2
TME Symbol:
BE30/2

Specification

Manufacturer
BETA
Type of tool
puncher
Plunger diameter
2mm
Tool length
125mm
Tools application
  • hand making rough holes in soft materials
  • suitable for punching pins, bolts and cotter pins
Gross weight56 g
EAN code8014230020006
See other products in this category: Centre Punches and Punches BETA,
*
30/2
0 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 3 pcs - 5.70 USDGross price for quantities from 3 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.