+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE31/SP6

Tools set: punches; 2mm,3mm,4mm,5mm,6mm,8mm; 6pcs.

NEW

Manufacturer: BETA

Manufacturer part number:
BE31/SP6
TME Symbol:
BE31/SP6

Specification

Manufacturer
BETA
Type of tools set
punches
Material
steel
Tools application
suitable for punching pins, bolts and cotter pins
Plunger diameter
2mm, 3mm, 4mm, 5mm, 6mm, 8mm
Quantity in set/package
6pcs.
Gross weight706.5 g
EAN code8014230020143
See other products in this category: Centre Punches and Punches BETA,
*
BE31/SP6
0 in TME stock
Net price for quantities from 1 set - 64.87 USDGross price for quantities from 1 set - 64.87 USD
Net price for quantities from 3 set - 62.56 USDGross price for quantities from 3 set - 62.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.