+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31BM/D6

Tools set: punches; 2mm,3mm,4mm,5mm,6mm,8mm; 6pcs.

Manufacturer: BETA

Manufacturer part number:
31BM/D6
TME Symbol:
BE31BM/D6

Specification

Manufacturer
BETA
Type of tools set
punches
Plunger diameter
2mm, 3mm, 4mm, 5mm, 6mm, 8mm
Quantity in set/package
6pcs.
Tools application
  • hand making rough holes in soft materials
  • suitable for punching pins, bolts and cotter pins
Gross weight804.9 g
EAN code8014230571058
See other products in this category: General Purpose Tools - Others BETA,
*
31BM/D6
1 in TME stock
Net price for quantities from 1 set - 86.42 USDGross price for quantities from 1 set - 86.42 USD
Net price for quantities from 3 set - 83.33 USDGross price for quantities from 3 set - 83.33 USD
No. of complete sets (Multiplicity: 1)