+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE31L/5

Puncher; Ø: 5mm; steel; Tool length: 175mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE31L/5
TME Symbol:
BE31L/5

Specification

Manufacturer
BETA
Type of tool
puncher
Plunger diameter
5mm
Tools application
suitable for punching pins, bolts and cotter pins
Material
steel
Tool length
175mm
Gross weight66.8 g
EAN code8014230075730
See other products in this category: Centre Punches and Punches BETA,
*
BE31L/5
0 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 3 pcs - 9.22 USDGross price for quantities from 3 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.