+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE35/125

Cold chisel; flat,grilled; L: 125mm; Tipwidth: 17mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE35/125
TME Symbol:
BE35/125

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
flat, grilled
Length
125mm
Tip width
17mm
Gross weight96 g
EAN code8014230020235
See other products in this category: Repair and Construction Tools BETA,
*
BE35/125
0 in TME stock
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
Net price for quantities from 3 pcs - 10.71 USDGross price for quantities from 3 pcs - 10.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.