+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35HS/200

Cold chisel; for working at height,flat; L: 200mm; Tipwidth: 23mm


Manufacturer: BETA

Manufacturer part number:
35HS/200
TME Symbol:
BE35HS/200

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
flat, for working at height
Length
0.2m
Tip width
23mm
Gross weight315.5 g
EAN code8014230858722
See other products in this category: Tools and Acc. for Working at Height BETA,
*
35HS/200
0 in TME stock
Net price for quantities from 1 pcs - 32.71 USDGross price for quantities from 1 pcs - 32.71 USD
Net price for quantities from 3 pcs - 31.77 USDGross price for quantities from 3 pcs - 31.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.