+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35HS/250

Cold chisel; for working at height,flat; L: 250mm


Manufacturer: BETA

Manufacturer part number:
35HS/250
TME Symbol:
BE35HS/250

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
flat, for working at height
Length
0.25m
Tip width
28.5mm
Gross weight511 g
EAN code8014230858739
See other products in this category: Tools and Acc. for Working at Height BETA,
*
35HS/250
0 in TME stock
Net price for quantities from 1 pcs - 41.08 USDGross price for quantities from 1 pcs - 41.08 USD
Net price for quantities from 3 pcs - 39.62 USDGross price for quantities from 3 pcs - 39.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.