+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

003604045

Wrench: adjustable; 2"; Overall len: 450mm; for pipe gripping

Manufacturer: BETA

Manufacturer part number:
003604045
TME Symbol:
BE360HS/450

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
450mm
Tools application
for pipe gripping
Gross weight1.8505 kg
EAN code8014230859842
See other products in this category: Adjustable Wrenches BETA
*
003604045
Product withdrawn from the offer
Use the specification table below to search for similar products