+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004260349

Rotary burr; for metal; cemented carbide; 9pcs; 3mm


Manufacturer: BETA

Manufacturer part number:
004260349
TME Symbol:
BE426MD-3/A9

Specification

Manufacturer
BETA
Type of power tool accessories
rotary burr
Kind of drill bit
for metal
Tip material
cemented carbide
Kind of file
bastard, conical, cylindrical, rasp
Quantity in set/package
9pcs.
Plunger diameter
3mm
Gross weight97.8 g
EAN code8014230871622
See other products in this category: Drills - Others BETA,
*
004260349
3 in TME stock
Net price for quantities from 1 set - 81.60 USDGross price for quantities from 1 set - 81.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts