+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

004260510

Rotary burr; for metal; cemented carbide; 10pcs; 6mm


Manufacturer: BETA

Manufacturer part number:
004260510
TME Symbol:
BE426MD/SP10

Specification

Manufacturer
BETA
Type of power tool accessories
rotary burr
Kind of drill bit
for metal
Tip material
cemented carbide
Kind of file
bastard, conical, cylindrical, rasp
Quantity in set/package
10pcs.
Plunger diameter
6mm
Gross weight418 g
EAN code8014230554822
See other products in this category: Drills - Others BETA,
*
004260510
1 in TME stock
Net price for quantities from 1 set - 371.92 USDGross price for quantities from 1 set - 371.92 USD
Net price for quantities from 3 set - 358.64 USDGross price for quantities from 3 set - 358.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.