+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

426MD/T12

Rotary burr; Ø: 12mm; cemented carbide; metal; Ø: 6mm; conical


Manufacturer: BETA

Manufacturer part number:
426MD/T12
TME Symbol:
BE426MD/T12

Specification

Manufacturer
BETA
Type of power tool accessories
rotary burr
Diameter
12mm
Material
cemented carbide
Tools application
metal
Plunger diameter
6mm
Shape
conical
Gross weight30 g
EAN code8014230564890
See other products in this category: Drills - Others BETA,
*
426MD/T12
0 in TME stock
Net price for quantities from 1 pcs - 50.28 USDGross price for quantities from 1 pcs - 50.28 USD
Net price for quantities from 3 pcs - 48.48 USDGross price for quantities from 3 pcs - 48.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.