+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

42/15

Wrench: combination spanner; double-sided; 15mm; L: 190mm

Manufacturer: BETA

Manufacturer part number:
42/15
TME Symbol:
BE42/15

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
15mm
Length
190mm
Conform to the norm
DIN 3113
Key features
box end has 15° offset
Gross weight88.91 g
EAN code8014230020563
See other products in this category: Wrenches and Combination Wrenches BETA,
*
42/15
5 in TME stock
Net price for quantities from 1 pcs - 10.04 USDGross price for quantities from 1 pcs - 10.04 USD
No. of pieces (Multiplicity: 1)