+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE42AS/13/16

Wrench: combination spanner; 13/16"; Overall len: 254mm; 42AS

NEW

Manufacturer: BETA

Manufacturer part number:
BE42AS/13/16
TME Symbol:
BE42AS/13/16

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size - inch
13/16"
Overall length
254mm
Manufacturer series
42AS
Plating material
chromium, nickel
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight210.5 g
EAN code8054809593333
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42AS/13/16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 16.90 USD
Net price for quantities from 3 pcs - 16.29 USDGross price for quantities from 3 pcs - 16.29 USD