+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE42AS/9/16

Wrench: combination spanner; 9/16"; Overall len: 180mm; 42AS


Manufacturer: BETA

Manufacturer part number:
BE42AS/9/16
TME Symbol:
BE42AS/9/16

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size - inch
9/16"
Overall length
180mm
Manufacturer series
42AS
Plating material
chromium, nickel
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight80.32 g
EAN code8054809593180
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42AS/9/16
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 3 pcs - 9.50 USDGross price for quantities from 3 pcs - 9.50 USD