+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000420313

Wrench: combination spanner; double-sided; 13mm; stainless steel


Manufacturer: BETA

Manufacturer part number:
000420313
TME Symbol:
BE42INOX/13

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
13mm
Material
stainless steel
Gross weight65.05 g
EAN code8014230712932
See other products in this category: Wrenches and Combination Wrenches BETA,
*
000420313
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.91 USDGross price for quantities from 1 pcs - 14.91 USD
Packaging method by the manufacturer:Cardboard = 2 pcs