+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE42INOX/17

Wrench: combination spanner; 17mm; Overall len: 212mm; 42AS


Manufacturer: BETA

Manufacturer part number:
BE42INOX/17
TME Symbol:
BE42INOX/17

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size
17mm
Overall length
212mm
Material
stainless steel
Manufacturer series
42AS
Conform to the norm
ISO 7738
Plating material
chromium
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight124.94 g
EAN code8014230712963
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42INOX/17
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.02 USDGross price for quantities from 1 pcs - 17.02 USD
Net price for quantities from 3 pcs - 16.42 USDGross price for quantities from 3 pcs - 16.42 USD