+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000424513

Wrench: combination spanner; double-sided; 13mm; steel; L: 169mm


Manufacturer: BETA

Manufacturer part number:
000424513
TME Symbol:
BE42NEWHS/13

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
13mm
Version
for working at height
Conform to the norm
DIN 3113 ISO 7738
Tool material
steel
Length
169mm
Related items
KNP.005001TBK, KNP.005002TBK, KNP.005003TBK, KNP.005004TBK, SA.439000000, SA.439000001
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight65.45 g
EAN code8014230858814
See other products in this category: Tools and Acc. for Working at Height BETA,
*
000424513
2 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 20.25 USDGross price for quantities from 3 pcs - 20.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts