+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Kind of cable | SF/UTP | |
Cable structure | 2x2x22AWG | |
Cable application | indoor | |
Ethernet category | Cat 5e | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
No. of pairs | 2 | |
Core diameter | 22AWG | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | green | |
Cable external diameter | 6.5mm | |
Package contents | 500m | |
CPR standard | Eca | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Package contents - ft | 1640ft | |
Operating temperature | -25...70°C |