+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000520117

Wrench: flat; insulated,single sided; 17mm

Manufacturer: BETA

Manufacturer part number:
000520117
TME Symbol:
BE52MQ/17

Specification

Manufacturer
BETA
Type of wrench
flat
Kind of wrench
insulated, single sided
Spanner size
17mm
Conform to the norm
EN 60900 VDE
Gross weight105.63 g
EAN code8014230102627
See other products in this category: Wrenches and Combination Wrenches BETA,
*
000520117
10 in TME stock
Net price for quantities from 1 pcs - 34.63 USDGross price for quantities from 1 pcs - 34.63 USD
Net price for quantities from 3 pcs - 33.39 USDGross price for quantities from 3 pcs - 33.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.