+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000520119

Wrench: flat; insulated,single sided; 19mm

Manufacturer: BETA

Manufacturer part number:
000520119
TME Symbol:
BE52MQ/19

Specification

Manufacturer
BETA
Type of wrench
flat
Kind of wrench
insulated, single sided
Spanner size
19mm
Conform to the norm
EN 60900 VDE
Gross weight128.77 g
EAN code8014230102634
See other products in this category: Wrenches and Combination Wrenches BETA,
*
000520119
3 in TME stock
Net price for quantities from 1 pcs - 27.90 USDGross price for quantities from 1 pcs - 27.90 USD
Net price for quantities from 3 pcs - 26.91 USDGross price for quantities from 3 pcs - 26.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts