+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000520130

Wrench: flat; insulated,single sided; 30mm

Manufacturer: BETA

Manufacturer part number:
000520130
TME Symbol:
BE52MQ/30

Specification

Manufacturer
BETA
Type of wrench
flat
Kind of wrench
insulated, single sided
Spanner size
30mm
Conform to the norm
EN 60900 VDE
Gross weight411 g
EAN code8014230953960
See other products in this category: Wrenches and Combination Wrenches BETA,
*
000520130
0 in TME stock
Net price for quantities from 1 pcs - 57.64 USDGross price for quantities from 1 pcs - 57.64 USD
Net price for quantities from 3 pcs - 55.58 USDGross price for quantities from 3 pcs - 55.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.