+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

641/10

Wrench tip; spanner; 10mm; Application: torque wrench


Manufacturer: BETA

Manufacturer part number:
641/10
TME Symbol:
BE641/10

Specification

Manufacturer
BETA
Type of wrench accessories
wrench tip
Kind of wrench
spanner
Spanner size
10mm
Tools application
torque wrench
Related items
BE604B/5, BE604B/10
Gross weight42 g
EAN code8014230731964
See other products in this category: Wrenches - accessories BETA,
*
641/10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 67.54 USDGross price for quantities from 1 pcs - 67.54 USD
Net price for quantities from 3 pcs - 65.13 USDGross price for quantities from 3 pcs - 65.13 USD