+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

666N/10X

Wrench: torque; 387mm; 20÷100Nm; 1/2"

Manufacturer: BETA

Manufacturer part number:
666N/10X
TME Symbol:
BE666N/10X

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
387mm
Torque
20...100Nm
Holder socket size - inch
1/2"
Gross weight1.069 kg
EAN code8014230781945
See other products in this category: Torque Wrenches BETA
*
666N/10X
Product withdrawn from the offer
Use the specification table below to search for similar products