+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of OSH component | shoes | |
Size | 42 | |
Colour | grey-blue | |
Material | chamois | |
Conform to the norm | S1PS | |
Resistance to | impact, slip | |
Version | metal-free, with composite toecap | |
Manufacturer series | Basic Plus | |
Application of OSH | light industry, logistics, second work, services |