+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7201BP/46

Boots; Size: 46; grey-blue; chamois; slip,impact; Basic Plus

NEW

Manufacturer: BETA

Manufacturer part number:
BE7201BP/46
TME Symbol:
BE7201BP/46

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
46
Colour
grey-blue
Material
chamois
Conform to the norm
S1PS
Resistance to
impact, slip
Version
metal-free, with composite toecap
Manufacturer series
Basic Plus
Application of OSH
light industry, logistics, second work, services
Trade name
sandal
Gross weight1.255 kg
EAN code8054809864938
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7201BP/46
0 in TME stock
Net price for quantities from 1 set - 37.80 USDGross price for quantities from 1 set - 37.80 USD
Net price for quantities from 3 set - 36.45 USDGross price for quantities from 3 set - 36.45 USD
No. of complete sets (Multiplicity: 1)