+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7202BP/35

Shoes; Size: 35; blue-black; leather; slip,impact; Basic Plus

NEW

Manufacturer: BETA

Manufacturer part number:
BE7202BP/35
TME Symbol:
BE7202BP/35

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
35
Colour
blue-black
Material
leather
Conform to the norm
S3S
Resistance to
impact, slip
Version
metal-free, waterproof, with composite toecap
Manufacturer series
Basic Plus
Application of OSH
light industry, logistics, second work, services
Gross weight1.135 kg
EAN code8054809865027
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7202BP/35
0 in TME stock
Net price for quantities from 1 set - 36.27 USDGross price for quantities from 1 set - 36.27 USD
Net price for quantities from 3 set - 34.98 USDGross price for quantities from 3 set - 34.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.