+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7241NE/41

Shoes; Size: 41; black-orange; leather; slip,impact; EASY

NEW

Manufacturer: BETA

Manufacturer part number:
BE7241NE/41
TME Symbol:
BE7241NE/41

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
41
Colour
black-orange
Material
leather
Conform to the norm
S3
Resistance to
impact, slip
Version
waterproof, with metal toecap
Manufacturer series
EASY
Application of OSH
light industry, logistics, second work, services
Gross weight1.26222 kg
EAN code8054809873749
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7241NE/41
0 in TME stock
Net price for quantities from 1 set - 21.07 USDGross price for quantities from 1 set - 21.07 USD
Net price for quantities from 3 set - 20.32 USDGross price for quantities from 3 set - 20.32 USD
No. of complete sets (Multiplicity: 1)