+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7241NFT/36

Shoes; Size: 36; black; leather; slip; without toecap,waterproof

NEW

Manufacturer: BETA

Manufacturer part number:
BE7241NFT/36
TME Symbol:
BE7241NFT/36

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
36
Colour
black
Material
leather
Conform to the norm
02 EN ISO 20347:2011
Resistance to
slip
Version
waterproof, without toecap
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
Gross weight820 g
EAN code8054809621944
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7241NFT/36
0 in TME stock
Net price for quantities from 1 set - 22.68 USDGross price for quantities from 1 set - 22.68 USD
Net price for quantities from 3 set - 21.87 USDGross price for quantities from 3 set - 21.87 USD
No. of complete sets (Multiplicity: 1)