+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of OSH component | boots | |
Size | 37 | |
Colour | black | |
Material | leather | |
Conform to the norm | 02 EN ISO 20347:2011 | |
Resistance to | slip | |
Version | waterproof, without toecap | |
Manufacturer series | Basic | |
Application of OSH | light industry, logistics, second work, services | |
Trade name | ankle shoe |