+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7246BK/45

Shoes; Size: 45; 7246BK


Manufacturer: BETA

Manufacturer part number:
7246BK/45
TME Symbol:
BE7246BK/45

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
45
Conform to the norm
CE
Manufacturer series
7246BK
Gross weight1.5924 kg

WATCH VIDEO

See other products in this category: Leg protection BETA,
See other products from this series.:
*
7246BK/45
3 in TME stock
Net price for quantities from 1 set - 27.08 USDGross price for quantities from 1 set - 27.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts