+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7246NB/37

Shoes; Size: 37; grey; chamois; slip,perforation,impact; Basic


Manufacturer: BETA

Manufacturer part number:
BE7246NB/37
TME Symbol:
BE7246NB/37

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
37
Colour
grey
Material
chamois
Conform to the norm
EN ISO 20345:2022 S1P
Resistance to
impact, perforation, slip
Version
with metal toecap
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
OSH features
penetration-proof insole
Gross weight820 g
EAN code8054809570648
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7246NB/37
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 24.50 USDGross price for quantities from 1 set - 24.50 USD
Net price for quantities from 3 set - 23.62 USDGross price for quantities from 3 set - 23.62 USD