+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of OSH component | shoes | |
Size | 37 | |
Colour | grey | |
Material | chamois | |
Conform to the norm | EN ISO 20345:2022 S1P | |
Resistance to | impact, perforation, slip | |
Version | with metal toecap | |
Manufacturer series | EASY | |
Application of OSH | light industry, logistics, second work, services | |
OSH features | penetration-proof insole |