+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7271V/38

Shoes; Size: 38; green-black; chamois; slip,impact; FITEVOLUTION


Manufacturer: BETA

Manufacturer part number:
BE7271V/38
TME Symbol:
BE7271V/38

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
38
Colour
green-black
Material
chamois
Conform to the norm
EN ISO 20345:2022 S1PS
Resistance to
impact, slip
Version
metal-free, with composite toecap
Manufacturer series
FITEVOLUTION
Application of OSH
light industry, logistics, second work, services
Gross weight1.074 kg
EAN code8054809574547
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7271V/38
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 98.84 USDGross price for quantities from 1 set - 98.84 USD
Net price for quantities from 3 set - 95.31 USDGross price for quantities from 3 set - 95.31 USD