+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7275N/43

Shoes; Size: 43; orange-black; microfiber; FITEVOLUTION


Manufacturer: BETA

Manufacturer part number:
BE7275N/43
TME Symbol:
BE7275N/43

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
43
Colour
orange-black
Material
microfiber
Conform to the norm
EN ISO 20345:2022 S3S
Resistance to
impact, perforation, slip
Version
ESD, metal-free, waterproof, with composite toecap
Manufacturer series
FITEVOLUTION
Application of OSH
light industry, logistics, second work, services
OSH features
penetration-proof insole
Gross weight1.194 kg
EAN code8054809576138
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7275N/43
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 106.28 USDGross price for quantities from 1 set - 106.28 USD
Net price for quantities from 3 set - 102.49 USDGross price for quantities from 3 set - 102.49 USD