+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BETA
Alternative designations: 072940739
Manufacturer | BETA | |
Type of OSH component | boots | |
Size | 39 | |
Colour | black | |
Material | leather | |
Conform to the norm | CE EN ISO 20345:2011 HI CI S3 HRO WR | |
Manufacturer series | 7294HMC | |
Application of OSH | refrigerated transport and storage | |
Trade name | ankle shoe | |
Operating temperature | -20°C |