+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7340G/39

Shoes; Size: 39; grey; fabric; slip,impact; RENEGADE

NEW

Manufacturer: BETA

Manufacturer part number:
BE7340G/39
TME Symbol:
BE7340G/39

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
39
Colour
grey
Material
fabric
Conform to the norm
EN ISO 20345:2022
Resistance to
impact, slip
Version
metal-free, with composite toecap
Manufacturer series
RENEGADE
Application of OSH
light industry, logistics, second work, services
Gross weight961 g
EAN code8054809577098
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7340G/39
0 in TME stock
Net price for quantities from 1 set - 103.18 USDGross price for quantities from 1 set - 103.18 USD
Net price for quantities from 3 set - 99.49 USDGross price for quantities from 3 set - 99.49 USD
No. of complete sets (Multiplicity: 1)