+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7341V/43

Shoes; Size: 43; green-grey; fabric; slip,impact; RENEGADE


Manufacturer: BETA

Manufacturer part number:
BE7341V/43
TME Symbol:
BE7341V/43

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
43
Colour
green-grey
Material
fabric
Conform to the norm
EN ISO 20345:2022 S1PS
Resistance to
impact, slip
Version
with composite toecap
Manufacturer series
RENEGADE
Application of OSH
light industry, logistics, second work, services
Gross weight1.158 kg
EAN code8054809577579
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7341V/43
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 92.97 USDGross price for quantities from 1 set - 92.97 USD
Net price for quantities from 3 set - 89.65 USDGross price for quantities from 3 set - 89.65 USD