+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of OSH component | shoes | |
Size | 45 | |
Colour | green-grey | |
Material | fabric | |
Conform to the norm | EN ISO 20345:2022 S1PS | |
Resistance to | impact, slip | |
Version | with composite toecap | |
Manufacturer series | RENEGADE | |
Application of OSH | light industry, logistics, second work, services |