+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7343N/43

Shoes; Size: 43; orange-black; microfiber; slip,impact; RENEGADE


Manufacturer: BETA

Manufacturer part number:
BE7343N/43
TME Symbol:
BE7343N/43

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
43
Colour
orange-black
Material
microfiber
Conform to the norm
EN ISO 20345:2022 S3S
Resistance to
impact, slip
Version
metal-free, waterproof, with composite toecap
Manufacturer series
RENEGADE
Application of OSH
light industry, logistics, second work, services
Gross weight1.359 kg
EAN code8054809578651
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7343N/43
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 103.71 USDGross price for quantities from 1 set - 103.71 USD
Net price for quantities from 3 set - 100.00 USDGross price for quantities from 3 set - 100.00 USD