+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7352G/44

Shoes; Size: 44; grey-black; 7352G


Manufacturer: BETA

Manufacturer part number:
BE7352G/44

Alternative designations: 073520344

TME Symbol:
BE7352G/44

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
44
Colour
grey-black
Conform to the norm
CE EN ISO 20345:2011 HRO S1P SRC
Manufacturer series
7352G
Trade name
0-Gravity
OSH features
  • low weight
  • penetration-proof insole
Gross weight980 g
EAN code8054809246185
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7352G/44
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 85.92 USDGross price for quantities from 1 set - 85.92 USD
Net price for quantities from 3 set - 79.78 USDGross price for quantities from 3 set - 79.78 USD