+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7352G/47

Shoes; Size: 47; grey-black; 7352G


Manufacturer: BETA

Manufacturer part number:
BE7352G/47

Alternative designations: 073520347

TME Symbol:
BE7352G/47

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
47
Colour
grey-black
Conform to the norm
CE EN ISO 20345:2011 HRO S1P SRC
Manufacturer series
7352G
Trade name
0-Gravity
OSH features
  • low weight
  • penetration-proof insole
Gross weight1.102 kg
EAN code8054809246215
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7352G/47
0 in TME stock
Net price for quantities from 1 set - 92.42 USDGross price for quantities from 1 set - 92.42 USD
Net price for quantities from 3 set - 85.81 USDGross price for quantities from 3 set - 85.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.