+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7356G/45

Shoes; Size: 45; grey-black; microfiber; slip,impact; 0-Gravity

NEW

Manufacturer: BETA

Manufacturer part number:
BE7356G/45
TME Symbol:
BE7356G/45

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
45
Colour
grey-black
Material
microfiber
Conform to the norm
EN ISO 20345:2022 S3L
Resistance to
impact, slip
Version
metal-free, waterproof, with composite toecap
Manufacturer series
0-Gravity
Application of OSH
light industry, logistics, second work, services
Gross weight1.07 kg
EAN code8054809162393
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7356G/45
0 in TME stock
Net price for quantities from 1 set - 97.12 USDGross price for quantities from 1 set - 97.12 USD
Net price for quantities from 3 set - 93.65 USDGross price for quantities from 3 set - 93.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.