+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE7357G/39

Boots; Size: 39; grey-black; microfiber; slip,impact; 0-Gravity

NEW

Manufacturer: BETA

Manufacturer part number:
BE7357G/39
TME Symbol:
BE7357G/39

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
39
Colour
grey-black
Material
microfiber
Conform to the norm
EN ISO 20345:2022 S3L
Resistance to
impact, slip
Version
metal-free, waterproof, with composite toecap
Manufacturer series
0-Gravity
Application of OSH
light industry, logistics, second work, services
Trade name
ankle shoe
Gross weight930 g
EAN code8054809162553
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7357G/39
0 in TME stock
Net price for quantities from 1 set - 105.78 USDGross price for quantities from 1 set - 105.78 USD
Net price for quantities from 3 set - 102.00 USDGross price for quantities from 3 set - 102.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.