+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

008500910

Screwdriver: screwdriver handle; insulated; 233mm; 1/4"


Manufacturer: BETA

Manufacturer part number:
008500910
TME Symbol:
BE850MQ

Specification

Manufacturer
BETA
Type of screwdriver
screwdriver handle
Kind of screwdriver
insulated
Overall length
233mm
Holder socket size - inch
1/4"
Conform to the norm
EN 60900 VDE
Gross weight150.6 g
EAN code8014230660127
See other products in this category: Insulated Screwdrivers BETA,
*
008500910
8 in TME stock
Net price for quantities from 1 pcs - 20.11 USDGross price for quantities from 1 pcs - 20.11 USD
Net price for quantities from 3 pcs - 19.40 USDGross price for quantities from 3 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.